Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3832DWTR

Precision Low Dropout Linear Controllers 16-SOIC 0 to 70
$ 4.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3832DWTR.

Texas Instruments

Datasheet19 pages15 years ago
Datasheet2 pages28 years ago

Mouser

iiiC

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3832DWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.5
$ 9.738
$ 9.738
Stock
250,256
301,051
301,051
Authorized Distributors
2
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Outputs
1
1
1
Max Output Current
400 mA
400 mA
400 mA
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Texas InstrumentsUC3833DWTR
450-mA, 36-V, linear controller from 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUC2833DWTR
450-mA, 36-V, linear controller from -40°C to +85°C 16-SOIC -40 to 85
Texas InstrumentsUC2833DW
450-mA, 36-V, linear controller from -40°C to +85°C 16-SOIC -40 to 85
LDO Regulator Pos 5V 0.4A Automotive 16-Pin SOIC W EP T/R
Adjustable Positive LDO Regulator, 1.261V Min, 1.339V Max, 0.6V Dropout, BIPolar, PDSO16
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 2.65mm 400mV

Descriptions

Descriptions of Texas Instruments UC3832DWTR provided by its distributors.

Precision Low Dropout Linear Controllers 16-SOIC 0 to 70
LDO Cntrlr REG 2V 16-Pin SOIC T/R
Tape & Reel (TR) Obsolete e4 UNDER AND OVER-VOLTAGE FAULT ALERT WITH PROGRAMMABLE DELAY linear regulator controller 3.3mA 0C~70C 2.65mm 15V
LDO Controller; Voltage Regulator Type:LDO Linear; Input Voltage Primary Max:36V; Output Current Max:100mA; Voltage Tolerance ±:0.02%; No. of Outputs:1; Output Voltage Adjustable Min, Vout:2V; Supply Voltage Min:4.5V ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.