Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2832DW

IC LNR REG CTRLR 1OUT 16SOIC Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
$ 9.738
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2832DW.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages12 years ago
Datasheet19 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet2 pages28 years ago

Mouser

Augswan

Newark

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2832DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.738
$ 10.04
$ 10.04
Stock
288,995
220,014
220,014
Authorized Distributors
3
4
4
Topology
-
-
-
Output Voltage
2 V
2 V
2 V
Min Input Voltage
4.5 V
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
40 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsUC2833DW
IC LNR REG CTRLR 1OUT 16SOIC Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
Texas InstrumentsUC3833DWTR
IC LNR REG CTRLR 1OUT 16SOIC Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
Texas InstrumentsUC2833DWTR
IC LNR REG CTRLR 1OUT 16SOIC Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
LDO Regulator Pos 5V 0.4A Automotive 16-Pin SOIC W EP T/R
Adjustable Positive LDO Regulator, 1.261V Min, 1.339V Max, 0.6V Dropout, BIPolar, PDSO16
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 2.65mm 400mV

Descriptions

Descriptions of Texas Instruments UC2832DW provided by its distributors.

IC LNR REG CTRLR 1OUT 16SOIC Linear Regulator Controller IC Positive Fixed 1 Output 16-SOIC
450-mA, 36-V, linear controller with adjustable current limit from -40°C to +85°C 16-SOIC -25 to 85
LDO Cntrlr REG Fixed 2V 400mA 16-Pin SOIC Tube
IC, LDO VOLT REG, 2V, 0.1A, 16-SOIC
Controllers - Low Dropout (LDO) Precision LDO Linear
Tube UC2832 ACTIVE (Last Updated: 5days ago) Active linear regulator controller 400mA -40C~85C 2.65mm 4.5V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2832DW.