Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3637N

Texas Instruments Brushless DC Motor Control IC, Full Bridge Output, PDIP Package
$ 12.064
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3637N.

Mouser

Datasheet11 pages18 years ago

Texas Instruments

HQonline

ODG (Origin Data Global)

Newark

Inventory History

3 month trend:
+173%

CAD Models

Download Texas Instruments UC3637N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.064
$ 12.57
$ 12.57
Stock
164,588
240,504
240,504
Authorized Distributors
2
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Number of Outputs
-
-
-
Max Output Current
400 mA
400 mA
400 mA
Output Voltage
13.5 V
13.5 V
13.5 V
Interface
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsUC2637N
IC MOTOR DRIVER 2.5V-20V 18DIP Motor Driver Parallel 18-PDIP
Texas InstrumentsUC2637NG4
IC MOTOR DRIVER 2.5V-20V 18DIP Motor Driver Parallel 18-PDIP
Texas InstrumentsUC3637NG4
IC MOTOR DRIVER 2.5V-20V 18DIP Motor Driver Parallel 18-PDIP

Descriptions

Descriptions of Texas Instruments UC3637N provided by its distributors.

Texas Instruments Brushless DC Motor Control IC, Full Bridge Output, PDIP Package
IC MOTOR DRIVER 2.5V-20V 18DIP Motor Driver Parallel 18-PDIP
Switched Mode Controller for DC Motor Drive 18-PDIP 0 to 70
3-PHASE BRUSHLESS DC MOTOR CONTROLLER, 0.5A, BIPolar, PDIP18
TEXAS INSTRUMENTS UC3637NIC MOTOR CTRL/DRVR, DC, 0.1A, DIP-18
IC MOTOR CTRL/DRVR, DC, 0.1A, DIP-18; Motor Type:PWM; No. of Outputs:2Outputs; Output Current:100mA; Output Voltage:13.5V; Driver Case Style:DIP; No. of Pins:18Pins; Supply Voltage Min:5V; Supply Voltage Max:36V; Operati
MOTOR CONTROLLER, 3637, DIP18; Driver IC Type:Motor; Voltage, Supply Min:2.5V; Voltage, Supply Max:20V; Case Style:DIP; No. of Pins:18; Operating Temperature Range:0°C to +70°C; Temp, Op. Max:70°C; Temp, Op. Min:0°C; Base ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC3637N .
  • UC3637N.
  • UC3637N..