Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2637NG4

IC MOTOR DRIVER 2.5V-20V 18DIP Motor Driver Parallel 18-PDIP
$ 14.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2637NG4.

Mouser

Datasheet11 pages18 years ago

Texas Instruments

element14 APAC

iiiC

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2637NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.24
$ 12.064
$ 12.064
Stock
136,525
158,580
158,580
Authorized Distributors
1
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
18
18
18
Number of Outputs
-
-
-
Max Output Current
400 mA
400 mA
400 mA
Output Voltage
13.5 V
13.5 V
13.5 V
Interface
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Related Parts

Texas InstrumentsUC3637N
Texas Instruments Brushless DC Motor Control IC, Full Bridge Output, PDIP Package
Texas InstrumentsUC2637N
IC MOTOR DRIVER 2.5V-20V 18DIP Motor Driver Parallel 18-PDIP
Texas InstrumentsUC3637NG4
IC MOTOR DRIVER 2.5V-20V 18DIP Motor Driver Parallel 18-PDIP

Descriptions

Descriptions of Texas Instruments UC2637NG4 provided by its distributors.

IC MOTOR DRIVER 2.5V-20V 18DIP Motor Driver Parallel 18-PDIP
Switched mode controller for DC motor drive 18-PDIP -25 to 85
TEXAS INSTRUMENTS UC2637NG4DC MOTOR CONTROLLER, PDIP18, 2637
BRUSH DC MOTOR CONTROLLER; Temperature Grade: OTHER; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
DC MOTOR CONTROLLER, PDIP18, 2637; Motor Type:PWM; No. of Outputs:2; Output Current:100mA; Output Voltage:13.5V; Supply Voltage Range:± 2.5V to ± 20V; Driver Case Style:DIP; No. of Pins:18; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Base Number:2637; Controller Type:Motor; Motor Type:DC; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current Max:100mA; Output Voltage Max:13.5V; Package / Case:PDIP; Supply Voltage Max:20V; Supply Voltage Min:2.5V; Termination Type:Through Hole

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.