Texas Instruments UC3573NG4

Pulse Width Modulator Regulator, 4.75V to 30V, 1 Output, Buck, 200kHz, DIP-8
$ 1.25

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3573NG4.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages16 years ago
Datasheet4 pages28 years ago

element14 APAC

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3573NG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.25
$ 1.406
$ 1.406
Stock
157,033
184,629
184,629
Authorized Distributors
1
2
2
Topology
-
-
-
Output Voltage
30 V
30 V
30 V
Min Input Voltage
-
-
-
Max Input Voltage
35 V
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8

Related Parts

Texas InstrumentsUC3572N
Switching Controller, Voltage-mode, 0.7A, 115kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsUC3573N
Buck Pulse Width Modulator Stepdown Voltage egulator 8-PDIP 0 to 70
Texas InstrumentsLM2594N-ADJ
SIMPLE SWITCHER Power Converter 150 KHz 0.5A Step-Down Voltage Regulator 8-PDIP -40 to 125
Switching Regulator, Voltage-mode, 1.8A, 180kHz Switching Freq-Max, PDIP8
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A Adjustable 1.23 V to 37 V
Buck Regulator, Switching, Adjustable Output Voltage, 0.5 A 5.0 V

Descriptions

Descriptions of Texas Instruments UC3573NG4 provided by its distributors.

Pulse Width Modulator Regulator, 4.75V to 30V, 1 Output, Buck, 200kHz, DIP-8
Buck Pulse Width Modulator Stepdown Voltage egulator 8-PDIP 0 to 70
DC DC Cntrlr Single-OUT Step Down 4.2V to 35V Input 8-Pin PDIP Tube
SWITCHING CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.