Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC1525AJ

Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16
$ 16.093
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC1525AJ.

Official Datasheet12 years ago

Inventory History

3 month trend:
-16.07%

CAD Models

Download Texas Instruments UC1525AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 16.093
$ 1
$ 1
Stock
54,894
809,675
809,675
Authorized Distributors
1
6
6
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Push-Pull
Push-Pull
Output Voltage
-
5.1 V
5.1 V
Min Input Voltage
-
8 V
8 V
Max Input Voltage
-
35 V
35 V
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
400 kHz
400 kHz
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
CDIP
DIP
DIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 18 hours ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 18 hours ago)

Related Parts

Texas InstrumentsUC2525AJ
Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16
Texas InstrumentsUC1525BJ
Switching Controller, Voltage-mode, 0.5A, 400kHz Switching Freq-Max, BIPolar, CDIP16
Texas InstrumentsUC1527AJ
egulating Pulse Width Modulators 16-CDIP -55 to 125

Descriptions

Descriptions of Texas Instruments UC1525AJ provided by its distributors.

Switching Controller, Voltage-mode, 0.5A, 500kHz Switching Freq-Max, BIPolar, CDIP16
IC, ADVANCED REGULATING PWM; Tension, entrée: 35V; Tension, sortie: -; Courant, sortie: 500mA; Tension, alimentation min.: 8V; Tension, alimentation max..: 35V; Type de boîtier de contrôleur: DIP; Nombre de broches: 16Broche(s)
Ic, Advanced Regulating Pwm; Input Voltage:35V; Output Voltage:-; Output Current:500Ma; Supply Voltage Min:8V; Supply Voltage Max:35V; Controller Ic Case Style:dip; No. Of Pins:16Pins; Frequency:400Khz; Operating Temperature Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC-1525AJ
  • UC1525AJ .