Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3527AJ

Boost,Flyback,Forward,Full-Bridge,Half-Bridge,Push-Pull 400KHz 2 DIP Through hole mounting
$ 5.029

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3527AJ.

Texas Instruments

Datasheet17 pages11 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages23 years ago

Arrow Electronics

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3527AJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.029
$ 3.936
$ 3.936
Stock
135,355
315,255
315,255
Authorized Distributors
2
3
3
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
18 V
18 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
J
PDIP
PDIP
Number of Pins
16
16
16

Descriptions

Descriptions of Texas Instruments UC3527AJ provided by its distributors.

Boost,Flyback,Forward,Full-Bridge,Half-Bridge,Push-Pull 400KHz 2 DIP Through hole mounting
egulating Pulse Width Modulators 16-CDIP 0 to 70
0.5 A SWITCHING CONTROLLER 400 kHz SWITCHING FREQ-MAX CDIP16
Voltage Mode PWM Controller 400mA 400kHz 16-Pin CDIP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.