Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC3178QPTR

Lead Free J BEND Surface Mount Power Power Amplifier 1V/mus 0C~70C 2MHz 3V
$ 3.713

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC3178QPTR.

HQonline

Datasheet8 pages15 years ago

Mouser

Newark

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC3178QPTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.713
$ 4.14
Stock
217,504
193,514
Authorized Distributors
2
2
Case/Package
PLCC
PLCC
Number of Pins
28
28
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
12 mV
12 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
13 mA
13 mA

Descriptions

Descriptions of Texas Instruments UC3178QPTR provided by its distributors.

Lead Free J BEND Surface Mount Power Power Amplifier 1V/mus 0C~70C 2MHz 3V
Full Bridge Power Amplifier 28-PLCC 0 to 70
Motion/Motor Control Full Bridge Power Amplifier
IC OPAMP POWER 2 CIRCUIT 28PLCC
Full Bridge LCC SMD mount,glue mount
Motor Controller / Driver IC; Supply Voltage Min:3V; Supply Voltage Max:15V; Package/Case:28-PLCC; No. of Pins:28; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Output Current Max:0.45A ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.