Texas Instruments UC2875SDWREP

Enhanced Product Phase Shift Resonant Controller 28-SOIC -25 to 110
$ 10.903
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2875SDWREP.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages19 years ago

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.52%

CAD Models

Download Texas Instruments UC2875SDWREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.903
$ 9.911
Stock
209,284
71,318
Authorized Distributors
4
2
Efficiency
-
-
Min Input Voltage
-
-
Max Input Voltage
-
-
Min Output Voltage
-
-
Max Output Voltage
-
-
Output Current
500 mA
500 mA
Power Rating
-
-
Topology
Full-Bridge
Full-Bridge
Isolation Voltage
-
-
Max Switching Frequency
-
-
Voltage - Output 2
-
-
Case/Package
SOIC
SOIC
Number of Pins
28
28

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsV62/04752-01XE
Enhanced Product Phase Shift esonant Controller 28-SOIC -25 to 110
Texas InstrumentsUC3875DWP
Bipolar phase shifted full bridge controller with 10.75V/9.25V UVLO, 0°C to 70°C 28-SOIC 0 to 70
Texas InstrumentsUC3875DWPTR
Resonant Controllers 500mA 1000kHz 28-Pin SOIC T/R / IC REG CTRLR PWM CM/VM 28-SOIC
Switching Controller, Current/voltage-mode, 0.1A, 1000kHz Switching Freq-Max, PDSO24

Descriptions

Descriptions of Texas Instruments UC2875SDWREP provided by its distributors.

Enhanced Product Phase Shift Resonant Controller 28-SOIC -25 to 110
Resonant Controllers 500mA 1150kHz 28-Pin SOIC T/R
PWM Power Supply Controllers Mil Enh Phase Shift Resonant Cntrlr
9.5V~20V Full-Bridge 1MHz 500mA(Max) 20V Non isolated 100% SOIC-28 SMD mount,glue mount 18mm(Length)*2.35mm(height)
IC OFFLINE SW FULL-BRDG 28SOIC
IC REG CTRLR PWM CM/VM 28-SOIC
V62/04752-01XE -PHASE SHIFT RESONANT
UC2875-EP ENHANCED PRODUCT PHASE
COMSPACE 2 RX BY 2 TX INT FREQ
Pulse Width Modulation (PWM) Controller IC; Output Current:500mA; Frequency:1000kHz; Supply Voltage Range:11V to 20V; Digital IC Case Style:SOIC; No. of Pins:28; Operating Temperature Range:-25°C to +110°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.