Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2854ADWTR

Texas Instruments - UC2854ADWTR - IC, Pfc Pre-regulator, 35V, 16-SOIC, Full Reel
$ 4.13
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2854ADWTR.

Texas Instruments

Technical Drawing2 pages8 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages16 years ago
Datasheet16 pages18 years ago
Datasheet4 pages23 years ago

Augswan

Newark

HQonline

iiiC

Inventory History

3 month trend:
-13.52%

CAD Models

Download Texas Instruments UC2854ADWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.13
$ 4.316
Stock
772,007
781,834
Authorized Distributors
2
3
Topology
Boost
Boost
Max Input Voltage
-
-
Min Input Voltage
-
-
Switching Frequency
115 kHz
200 kHz
Case/Package
SOIC
SOIC
Packaging
Tape & Reel (TR)
-
Power Dissipation
-
-
Max Operating Temperature
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
Max Output Current
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsUC3854BDWTR
Enhanced bipolar CCM PFC controller with 10.5V/10V UVLO, 0°C to 70°C 16-SOIC 0 to 70
Texas InstrumentsUCC2818DW
6kHz-220kHz CCM PFC controller with 10.5V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
Texas InstrumentsUCC2817DW
6kHz-220kHz CCM PFC controller with 16V/10V UVLO, -40°C to 85°C 16-SOIC -40 to 85
onsemiFAN4822IM
Power Factor Correction and PWM Controller 0.7mA 87kHz 16-Pin SOIC W Rail
onsemiML4800CSX
Power Factor Correction PWM CONTRLR 0.2mA 81kHz 16-Pin SOIC N T/R
onsemiML4800CS
Power Factor Correction PWM CONTRLR 0.2mA 81KHz 16-Pin SOIC N Rail

Descriptions

Descriptions of Texas Instruments UC2854ADWTR provided by its distributors.

TEXAS INSTRUMENTS - UC2854ADWTR - IC, PFC PRE-REGULATOR, 35V, 16-SOIC, FULL REEL
Tape & Reel (TR) UC2854 ACTIVE (Last Updated: 3days ago) 8542.39.00.01 power factor correction device 10V~20V 200kHz 250muA 2.65mm
POWER FACTOR CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.