Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2845D8

IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC
$ 0.798
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2845D8.

Texas Instruments

Datasheet28 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet26 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet36 pages27 years ago

Mouser

Farnell

element14 APAC

LCSC

Inventory History

3 month trend:
-24.86%

CAD Models

Download Texas Instruments UC2845D8 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.798
$ 0.381
$ 0.381
Stock
854,249
775,562
775,562
Authorized Distributors
2
5
5
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
13.5 V
13.5 V
13.5 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
No
No
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTL2843BDR-8
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin SOIC T/R
Texas InstrumentsUC3843D8
IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC
Texas InstrumentsUC3845AD8
IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC

Descriptions

Descriptions of Texas Instruments UC2845D8 provided by its distributors.

IC REG CTRLR MULT TOPOLOGY 8SOIC Power Supply Controller PWM Controller 8-SOIC
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDSO8
Single ended 500KHz current mode PWM controller with 8.4V/7.6V UVLO 50% duty cycle, -40C to 85C 8-SOIC -40 to 85
Current Mode PWM Controller 1A 8-Pin SOIC Tube
17mA 12V 28V SOIC-8 SMD 1.75mm H
UC2845 CURRENT-MODE PWM CONTROLL

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2845D-8