Texas Instruments UC2844N

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
$ 0.818
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2844N.

Newark

Datasheet28 pages11 years ago
Datasheet56 pages10 years ago
Datasheet28 pages11 years ago
Datasheet27 pages15 years ago

Texas Instruments

Mouser

element14 APAC

Augswan

Inventory History

3 month trend:
+29.22%

CAD Models

Download Texas Instruments UC2844N symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.818
$ 0.774
Stock
312,800
81,730
Authorized Distributors
3
2
Topology
Boost, Buck, Flyback
Boost, Buck, Flyback
Output Voltage
13.5 V
13.5 V
Min Input Voltage
-
-
Max Input Voltage
-
25 V
Max Input Current
-
-
Efficiency
-
-
Max Switching Frequency
-
-
Output Voltage Accuracy
-
-
Fault Protection
-
-
Synchronous Rectifier
-
-
Case/Package
PDIP
PDIP
Number of Pins
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 14 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 14 hours ago)

Related Parts

Texas InstrumentsUC3842AN
Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas InstrumentsTL3845P
Current Mode PWM Controller 0V to 30V 200mA 500kHz 8-Pin PDIP Tube
Texas InstrumentsUC2843AN
TEXAS INSTRUMENTS UC2843ANPWM Controller, 25V-12V supply, 500 kHz, 15V/1A out, DIP-8

Descriptions

Descriptions of Texas Instruments UC2844N provided by its distributors.

Switching Controller, Current-mode, 1A, 500kHz Switching Freq-Max, BIPolar, PDIP8
Texas Instruments Current Mode PWM Controller, 8-Pin, PDIP, TH, Max 500kHz
PWM CONTROLLER, FLYBACK, PDIP-8; Tension, entrée: 25V; Tension, sortie: 13.5V; Courant, sortie: 200mA; Tension, alimentation min.: 12V; Tension, alimentation max..: 25V; Type de boîtier de contrôleur: DIP; Nombre de broches: 8B

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • UC2844N .
  • UC2844N.