Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2825AN

Switching Controller, Current/voltage-mode, 2.2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16

$ 7.721
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2825AN.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages22 years ago
Datasheet10 pages26 years ago

Mouser

HQonline

Augswan

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.95%

CAD Models

Download Texas Instruments UC2825AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.721
$ 7.183
$ 7.183
Stock
301,985
366,469
366,469
Authorized Distributors
3
5
5
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
2 V
5.15 V
5.15 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
-
-
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusNRND (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 6 days ago)

Related Parts

Texas InstrumentsUC3825AN
TEXAS INSTRUMENTS UC3825ANCurrent/Volt Mode PWM, 20V-12V supply, 1 MHz, 3V/2A out, DIP-16
Texas InstrumentsUC3825N
Switching Controller, Current/voltage-mode, 2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16
Texas InstrumentsUC28025N
TEXAS INSTRUMENTS UC28025N.PWM Controller, 30V-9V supply, 1 MHz, 4V/2.5mA out, DIP-16

Descriptions

Descriptions of Texas Instruments UC2825AN provided by its distributors.

Switching Controller, Current/voltage-mode, 2.2A, 1000kHz Switching Freq-Max, BICMOS, PDIP16
UC2825 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 20ns 500mA 1.053808g 2V
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull No 400KHz~1MHz Transistor Driver 2 22V 8.4V PDIP-16 Through hole mounting 19.3mm*6.35mm*4.57mm
IC REG CTRLR MULT TOPOLOGY 16DIP "Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP"
IC, CURRENT MODE PWM CTRL, 20V, 16-DIP;; IC, CURRENT MODE PWM CTRL, 20V, 16-DIP; Output Voltage:2V; Output Current:500mA; Frequency:1MHz; Supply Voltage Range:12V to 20V; Digital IC Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.