Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UC2526ADWTR

35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-SOIC -25 to 85
$ 2.31
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2526ADWTR.

Texas Instruments

Datasheet12 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet4 pages28 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+693%

CAD Models

Download Texas Instruments UC2526ADWTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.31
$ 1.883
$ 1.883
Stock
568,109
598,166
598,166
Authorized Distributors
2
4
4
Topology
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Buck, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
13 V
13 V
13 V
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
-
Yes
Yes
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsUC3526ADWTR
35V, Dual 0.2A 600KHz PWM controller with 0C to 70C 18-SOIC 0 to 70
Texas InstrumentsUC3526DWTR
35V, Dual 0.1A 400KHz PWM controller with 0C to 70C 18-SOIC 0 to 70
Texas InstrumentsUC3862DW
Full-Bridge,Half-Bridge,Push-Pull SOIC-16 SMD mount 10.28mm(Length)*2.35mm(height)
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V
onsemiSG3525ADW
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 100ns 0C~70C TA 100Hz~400kHz 35V

Descriptions

Descriptions of Texas Instruments UC2526ADWTR provided by its distributors.

35V, Dual 0.2A 600KHz PWM controller with -25C to 85C 18-SOIC -25 to 85
Boost,Flyback,Forward Converter,Full-Bridge,Half-Bridge,Push-Pull Yes 1Hz~600KHz Transistor Driver 2 SOIC-18 SMD mount,glue mount 11.62mm(Length)*2.35mm(height)
UC2526 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tape & Reel (TR) e4 DC to DC switching controller 100ns 100mA 2.65mm 13V
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; Power Dissipation, Pd:1W; No. of Pins:18; Operating Temperature Range:-25°C to +85°C; Control Mode:Voltage; Number of PWM Outputs:2; Output Current:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.