Texas Instruments UC2524DW

Voltage Mode PWM Controller 100mA 300kHz 16-Pin SOIC
$ 1.65
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UC2524DW.

Texas Instruments

Technical Drawing2 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Datasheet18 pages15 years ago
Technical Drawing2 pages15 years ago

Mouser

Augswan

Factory Futures

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments UC2524DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.65
$ 2.025
$ 2.025
Stock
255,407
195,969
195,969
Authorized Distributors
3
3
3
Topology
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Boost, Flyback, Full-Bridge, Half-Bridge, Push-Pull
Output Voltage
-
-
-
Min Input Voltage
-
-
-
Max Input Voltage
-
-
-
Max Input Current
-
-
-
Efficiency
-
-
-
Max Switching Frequency
-
-
-
Output Voltage Accuracy
-
-
-
Fault Protection
-
-
-
Synchronous Rectifier
No
-
-
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16

Supply Chain

Lifecycle StatusObsolete (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsUC3524DWTR
40V VCC, double ended 300KHz voltage mode PWM controller with 45% duty cycle, 0C to 70C 16-SOIC 0 to 70
Texas InstrumentsUC3524DW
Advanced Regulating Pulse Width Modulators | IC REG CTRLR MULT TOP 16SOIC
Texas InstrumentsUC3524DTR
VOLTAGE-MODE BIPOLAR DUAL Surface Mount DC-DC Controller IC 200ns 0C~70C TA 300kHz 40V
NCP1395B Series 20 V 1 MHz High Performance Resonant Mode Controller - SOIC-16
Voltage Mode PWM Controller 400mA 400kHz 16-Pin SOIC W T/R / IC REG CTRLR PUSH-PULL 16SOIC
Switching Controller, Voltage-mode, 0.5A, 200kHz Switching Freq-Max, BIPolar, PDSO16

Descriptions

Descriptions of Texas Instruments UC2524DW provided by its distributors.

Voltage Mode PWM Controller 100mA 300kHz 16-Pin SOIC
Transistor Driver, Boost/Flyback/Forward/Full-Bridge/Half-Bridge/Push-Pull, 300kHz, 2-Ch, 5V~40V, 8V, SOIC-16, SMD, 10.28mm L × 2.35mm H
SWITCHING CONTROLLER; Temperature Grade: OTHER; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
UC2524 Boost Flyback Forward Converter Full-Bridge Half-Bridge Push-Pull Tube e4 DC to DC switching controller 100ns 100mA 473.692182mg 40V
Pulse Width Modulation (PWM) Controller IC; Frequency:450kHz; Power Dissipation, Pd:1W; No. of Pins:16; Operating Temperature Range:-25°C to +85°C; Control Mode:Voltage; Number of PWM Outputs:2; Output Current:100mA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.