Texas Instruments TL081IP

Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85
$ 0.328
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TL081IP.

Texas Instruments

Datasheet44 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet43 pages12 years ago
Datasheet43 pages15 years ago
Technical Drawing2 pages16 years ago
Datasheet30 pages25 years ago

TME

element14 APAC

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+9.35%

CAD Models

Download Texas Instruments TL081IP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TL081IP.

Related Parts

Texas InstrumentsTL071IPE4
Low-Noise JFET-Input General-Purpose Operational Amplifier 8-PDIP -40 to 85
Texas InstrumentsTL071ACP
Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, PDIP8
Texas InstrumentsTL071CPE4
Single, 30V, 3MHz, high slew rate (13V/µs), In to V+ operational amplifier 8-PDIP 0 to 70

Descriptions

Descriptions of Texas Instruments TL081IP provided by its distributors.

Single, 30V, 3MHz, 13V/µs slew rate, In to V+ operational amplifier 8-PDIP -40 to 85
Texas Instruments Op Amp PDIP Package 8-Pin 3MHz Gain Bandwidth Product 5V Single Supply
ROHS3Compliant EAR99 TL081 Tube op amp amplifier circuit 9.81mm 0.02muA 9V 3000kHz
JFET-INPUT OPERATIONAL AMPLIFIER Operational Amplifier, 1 Func, 9000uV Offset-Max, BIPolar, PDIP8
IC, OP AMP, JFET INPUT, DIP8; Nbre d'amplificateurs: 1 amplificateur; Bande passante: 3MHz; Vitesse de balayage: 13V/µs; Gamme de tension d'alimentation: 7V à 36V, ± 18V; Type de boîtier d'amplificateur: DIP; Nombre de broche
Ic, Op Amp, Jfet Input, Dip8; No. Of Amplifiers:1 Amplifier; Bandwidth:3Mhz; Slew Rate:13V/Μs; Supply Voltage Range:7V To 36V, ± 18V; Amplifier Case Style:Dip; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperaturerohs Compliant: Yes |TEXAS INSTRUMENTS TL081IP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TL081IP .