Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi LM741CN

Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8

$ 0.43
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM741CN.

IHS

Datasheet12 pages29 years ago
Datasheet16 pages26 years ago

Upverter

Augswan

Farnell

Jameco (USA)

Inventory History

3 month trend:
-51.55%

CAD Models

Download onsemi LM741CN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.43
$ 0.258
$ 0.258
Stock
113,097
1,223,834
1,223,834
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
0.5 V/µs
0.5 V/µs
0.5 V/µs
Gain Bandwidth Product
1.5 MHz
1 MHz
1 MHz
Input Offset Voltage (Vos)
7.5 mV
6 mV
6 mV
Power Supply Rejection Ratio (PSRR)
77 dB
-
-
Common Mode Rejection Ratio
90 dB
70 dB
70 dB
Min Supply Voltage
-
-
-
Max Supply Voltage
18 V
18 V
18 V
Operating Supply Current
1.5 mA
1.7 mA
1.7 mA

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.00.01
Introduction Date1987-01-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2010-06-03
LTD Date2010-12-03

Descriptions

Descriptions of onsemi LM741CN provided by its distributors.

Operational Amplifier, 1 Func, 7500uV Offset-Max, BIPolar, PDIP8
RoHS Compliant LM741 Tube Obsolete op amp buffer circuit 80nA 6mV 77dB 1.5MHz
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:1; Slew Rate:0.5V/µs; Supply Voltage Max:18V; No. of Pins:8; Amplifier Type:Operational; Leaded Process Compatible:Yes; Offset Voltage:6mV; Package/Case:8-DIP ;RoHS Compliant: Yes
OP AMP, 741, DIP8; No. of Amplifiers:1; Op Amp Type:General Purpose; Slew Rate:0.5V/µs; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:DIP-8; No. of Pins:8; Operating Temperature Range:0°C to +70°C; Base Number:741; Device Marking:LM741CN; IC Generic Number:741

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd