Texas Instruments TXB0104DG4

4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-SOIC -40 to 85
$ 0.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104DG4.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet30 pages14 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Newark

Mouser

iiiC

Inventory History

3 month trend:
-20.84%

CAD Models

Download Texas Instruments TXB0104DG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.638
$ 0.505
$ 0.505
Stock
105,657
378,907
378,907
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
31 ns
31 ns
31 ns
Data Rate
100 Mbps
100 Mbps
100 Mbps
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3.5 µA
3.5 µA
3.5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTXB0104DR
Voltage Level Translator 4-CH Bidirectional 14-Pin SOIC T/R / IC VOLT-LEVEL TRANSLATOR 14-SOIC
Texas InstrumentsTXB0104D
Texas Instruments voltage level shifter, Level Translators, SOICencapsulation, 14Pin
NLSX5014 Series 100 Mbps 4-bit Autosensing Level Translator - SOIC-14
Voltage Level Shifter 4-CH Bidirectional 14-Pin SOIC N T/R
Texas InstrumentsTXS0104EDR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TXB0104DG4 provided by its distributors.

4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-SOIC -40 to 85
Voltage Level Translator 4-CH Bidirectional 14-Pin SOIC Tube
Logic - Voltage Level Translation 4-Bit Bi-directional V-Level Translator
IC, BI-DIRECT VOLT LEVEL XLATOR, SOIC-14
e4 ACTIVE (Last Updated: 1week ago) TXB0104 Nickel/Palladium/Gold (Ni/Pd/Au) level shifter translator 31ns 1.4V 129.387224mg -20muA
IC TRANSLTR BIDIRECTIONAL 14SOIC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.