Texas Instruments TXB0104D

Texas Instruments voltage level shifter, Level Translators, SOICencapsulation, 14Pin
$ 0.773
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXB0104D.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages11 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet5 pages19 years ago

Arrow Electronics

Mouser

HQonline

Newark

Inventory History

3 month trend:
-24.30%

CAD Models

Download Texas Instruments TXB0104D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.773
$ 0.496
$ 0.496
Stock
2,818,658
399,351
399,351
Authorized Distributors
2
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
4 ns
31 ns
31 ns
Data Rate
100 Mbps
100 Mbps
100 Mbps
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
3.5 µA
3.5 µA
3.5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 11 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 11 hours ago)

Related Parts

Texas InstrumentsTXB0104DR
Voltage Level Translator 4-CH Bidirectional 14-Pin SOIC T/R / IC VOLT-LEVEL TRANSLATOR 14-SOIC
Texas InstrumentsTXB0104DG4
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-SOIC -40 to 85
NLSX5014 Series 100 Mbps 4-bit Autosensing Level Translator - SOIC-14
Voltage Level Shifter 4-CH Bidirectional 14-Pin SOIC N T/R
Texas InstrumentsTXS0104EDR
Four-bit bidirectional voltage-level shifter for open-drain and push-pull applications 14-SOIC -40 to 85

Descriptions

Descriptions of Texas Instruments TXB0104D provided by its distributors.

Texas Instruments voltage level shifter, Level Translators, SOICencapsulation, 14Pin
4-Bit Bidirectional Voltage-Level Shifter with Auto Direction Sensing and +/-15 kV ESD Protect 14-SOIC -40 to 85
4-CH Bidirectional Level Translator, 1.2-5.5V, 100Mbps, SOIC
Voltage Level Translator 4-CH Bidirectional 14-Pin SOIC Tube
Logic - Voltage Level Translation 4-Bit Bi-directional V-Level Translator
4-Bit Voltage Translator Rohs Compliant: Yes
IC TRANSLTR BIDIRECTIONAL 14SOIC
4-BIT BIDIRECTIONAL VOLTAGE-LEVEL TRANSLATOR
SPECIALTY INTERFACE CIRCUIT PDSO14

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXB0104D .
  • TXB0104D.