Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TWL1106PWR

Contains Lead Not Qualified Non-RoHS Compliant CMOS IC CODEC (Type) 85C 7mA 6.5mm 3V
$ 2.903

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TWL1106PWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsTWL1107PWR
Contains Lead Not Qualified Non-RoHS Compliant CMOS IC CODEC (Type) 85C 7mA 6.5mm 3V
Texas InstrumentsTLV320AIC1106PWR
PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85
Texas InstrumentsTLV320AIC1107PWR
PCM CODEC (A-Law) with Microphone & 8-ohm Speaker Amplifiers 20-TSSOP -40 to 85
Texas InstrumentsTLV320AIC1106PWG4
PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85
Cirrus LogicCS4270-CZZ
IC CODEC 24BIT 105DB 24TSSOP / 24-Bit, 192 kHz Stereo Audio CODEC
Cirrus LogicCS4270-CZZR
PCM Audio Codec 2ADC / 2DAC Ch 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TWL1106PWR provided by its distributors.

Contains Lead Not Qualified Non-RoHS Compliant CMOS IC CODEC (Type) 85C 7mA 6.5mm 3V
Audio Codec 1ADC / 1DAC 20-Pin TSSOP T/R
Low-power, Pin-Programmable, 13-Bit Linear, 8-Bit u-Law, Single Mic, Speaker with 32/16/8-Ohm Driver 20-TSSOP -40 to 85
Audio Processor Bass 2.048MHz 20-Pin TSSOP
IC V-B AUDIO PROCESSOR 20-TSSOP
CONSUMER CIRCUIT, CMOS, PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.