Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TLV320AIC1106PWR

PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85
$ 3.578
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TLV320AIC1106PWR.

Texas Instruments

Technical Drawing4 pages4 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

Mouser

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
-18.38%

CAD Models

Download Texas Instruments TLV320AIC1106PWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsPCM3008T/2K
Low-Power and Low-Voltage Stereo CODEC with line-out (H/W Control) 16-TSSOP -25 to 85
Cirrus LogicCS4270-CZZ
IC CODEC 24BIT 105DB 24TSSOP / 24-Bit, 192 kHz Stereo Audio CODEC
Texas InstrumentsTWL1106PWR
Audio Codec 1ADC / 1DAC 20-Pin TSSOP T/R
Texas InstrumentsTWL1107PWR
Contains Lead Not Qualified Non-RoHS Compliant CMOS IC CODEC (Type) 85C 7mA 6.5mm 3V
Cirrus LogicCS4270-CZZR
PCM Audio Codec 2ADC / 2DAC Ch 24-Pin TSSOP T/R

Descriptions

Descriptions of Texas Instruments TLV320AIC1106PWR provided by its distributors.

PCM Codec With Microphone Amps & Speaker Driver 20-TSSOP -40 to 85
PCM CODEC PCM Codec, MU-Law, 1-Func, 1-Channel, CMOS, PDSO20
Codec Telecom 1-CH 13bit 20-Pin TSSOP T/R
PCM Audio Codec 20-Pin TSSOP T/R
Tape & Reel (TR) EAR99 Active Nickel/Palladium/Gold (Ni/Pd/Au) codec 13b 2.7V 78.187985mg 13.5mW
OP Amp Quad GP R-R O/P 18V/36V 14-Pin SOIC T/R
Codecs - Voice Band PCM w/Microphone Amp & Speaker Driver
TSSOP-20 Audio Interface ICs ROHS
TLV320AIC1106 PCM CODEC WITH MIC
Audio CODEC IC; Resolution:13 Bits; No. of ADC/DAC:1 / 1; Package/Case:20-TSSOP; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.