Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TWL1106PW

Contains Lead Not Qualified Non-RoHS Compliant CMOS codec 85C 6.5mm 3V

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TWL1106PW.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages17 years ago

Alternate Parts

Price @ 1000
$ 2.903
Stock
51,462
294,270
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
-
20
Resolution
-
-
Interface
-
-
Number of A/D Converters
-
-
Number of DAC Channels
-
-
Signal to Noise Ratio (SNR)
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Texas Instruments TWL1106PW provided by its distributors.

Contains Lead Not Qualified Non-RoHS Compliant CMOS codec 85C 6.5mm 3V
Low-power, Pin-Programmable, 13-Bit Linear, 8-Bit u-Law, Single Mic, Speaker with 32/16/8-Ohm Driver 20-TSSOP -40 to 85
VOICE-BAND AUDIO PROCESSOR (VBAP™)
SPECIALTY CONSUMER CIRCUIT PDSO20

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.