Texas Instruments TVP7002PZPR

Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70
$ 6.081
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP7002PZPR.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages3 years ago
Datasheet58 pages13 years ago
Datasheet57 pages13 years ago
Datasheet57 pages14 years ago
Technical Drawing2 pages15 years ago
Datasheet57 pages15 years ago

Newark

iiiC

Inventory History

3 month trend:
+13.70%

CAD Models

Download Texas Instruments TVP7002PZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.081
$ 7.044
$ 7.044
Stock
349,717
241,247
241,247
Authorized Distributors
3
3
3
Case/Package
-
QFP
QFP
Number of Pins
100
100
100
Number of Bits
8
-
-
Sampling Rate
165 Msps
165 Msps
165 Msps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
I2C
I2C
Integral Nonlinearity (INL)
4 LSB
4 LSB
4 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
3
3
3
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 15 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 15 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TVP7002PZPR.

Related Parts

Texas InstrumentsTVP7000PZP
Triple 8/10-bit, 150/110MSPS Video ADC 100-HTQFP 0 to 70
Texas InstrumentsTVP7001PZP
Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70
Texas InstrumentsTVP7001PZPR
Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TVP7002PZPR provided by its distributors.

Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70
10-Channel Triple ADC 165Msps 10-bit Parallel 100-Pin HTQFP EP T/R
IC, I2C, QFP, SMD, Adhesive Mount, 1.9V~3.6V, 14mm × 14mm × 1mm
IC, ADC, 8BIT, 165MSPS, HTQFP-100, FULL REEL
I2C HTQFP-100(14x14) Video Interface ICs ROHS
Video Digitizer Tape & Reel (TR) TVP7002 Surface Mount video processing unit 165Msps 1.2mm 279mA 3.6V
SPECIALTY CONSUMER CIRCUIT PQFP100
IC VIDEO/GRAPH DIGITZR 100-HTQFP
IC VIDEO/GRAPHICS DIG 100HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.