Texas Instruments TVP7001PZP

Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70
$ 10.99
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TVP7001PZP.

Texas Instruments

Technical Drawing2 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet35 pages13 years ago
Technical Drawing2 pages3 years ago
Technical Drawing2 pages15 years ago
Datasheet35 pages15 years ago
Datasheet2 pages21 years ago

iiiC

Jameco (USA)

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TVP7001PZP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.99
$ 7.044
$ 7.044
Stock
162,734
226,510
226,510
Authorized Distributors
1
3
3
Case/Package
-
QFP
QFP
Number of Pins
100
100
100
Number of Bits
8
-
-
Sampling Rate
-
165 Msps
165 Msps
Polarity
-
Unipolar
Unipolar
Interface
-
I2C
I2C
Integral Nonlinearity (INL)
-
4 LSB
4 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
-
3
3
Min Supply Voltage
-
3 V
3 V
Max Supply Voltage
-
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTVP7002PZPR
Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70
Texas InstrumentsTVP7000PZP
Triple 8/10-bit, 150/110MSPS Video ADC 100-HTQFP 0 to 70

Descriptions

Descriptions of Texas Instruments TVP7001PZP provided by its distributors.

Triple 8/10-bit, 165/110MSPS Video ADC 100-HTQFP 0 to 70
IC VIDEO DIGITIZER 100HTQFP / Video Digitizer IC I2C, Serial 100-HTQFP (14x14) Package
165/110 MSPS, Video and Graphics Digitizer 100-Pin HTQFP EP Tray
A/D Converter (A-D) IC; Resolution (Bits):8; Sample Rate:165MSPS; Input Channel Type:Single Ended; Data Interface:Serial, I2C; Digital IC Case Style:HTQFP; No. of Pins:100; Operating Temperature Range:0°C to +70°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.