Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB8040A1RKMR

Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8040A1RKMR.

Texas Instruments

Datasheet54 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet54 pages11 years ago
Datasheet41 pages12 years ago
Datasheet36 pages13 years ago
Datasheet32 pages13 years ago
Technical Drawing2 pages13 years ago

CAD Models

Download Texas Instruments TUSB8040A1RKMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.76
$ 9.76
Stock
326,202
267,853
267,853
Authorized Distributors
1
1
1
Case/Package
-
-
-
Mount
Surface Mount
-
-
Number of Pins
100
100
100
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
70 °C
70 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
2-Wire, I2C, SMBus, USB
2-Wire, I2C, SMBus, USB
2-Wire, I2C, SMBus, USB
Data Rate
-
-
-
Number of Ports
4
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusNRND (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8040A1RKMR.

Related Parts

Texas InstrumentsTUSB5052PZ
IC USB HUB CNTRL 5-PORT 100LQFP USB Hub Controller USB 2.0 USB Interface 100-LQFP (14x14)

Descriptions

Descriptions of Texas Instruments TUSB8040A1RKMR provided by its distributors.

Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70
Super Speed Hub Controller USB 3.0 1.1V/3.3V T/R 100-Pin WQFN EP
Four-Port USB 3.0 Hub | IC HUB CONTROLLER USB 100WQFN
TUSB8040 NRND (Last Updated: 5days ago) Tape & Reel (TR) EAR99 interface controller 3V~3.6V 800mum 15muA 0C~70C

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.