Texas Instruments TUSB8040ARKMR

Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 100-Pin WQFN EP
$ 9.76
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB8040ARKMR.

Newark

Datasheet36 pages13 years ago
Datasheet38 pages11 years ago
Datasheet38 pages12 years ago

Texas Instruments

CAD Models

Download Texas Instruments TUSB8040ARKMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.76
$ 8.723
$ 8.723
Stock
293,841
155,667
155,667
Authorized Distributors
1
2
2
Case/Package
-
-
-
Mount
-
Surface Mount
Surface Mount
Number of Pins
100
100
100
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
85 °C
85 °C
Min Operating Temperature
0 °C
0 °C
0 °C
Interface
2-Wire, I2C, SMBus, USB
2-Wire, I2C, SMBus
2-Wire, I2C, SMBus
Data Rate
-
-
-
Number of Ports
-
4
4
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB8040ARKMR.

Related Parts

Texas InstrumentsTUSB5052PZ
Full Speed USB to 2-Serial Port Controller 3.3V Tray 100-Pin LQFP
USB/Mass Storage Peripheral Controller 100-Pin VF-BGA
Texas InstrumentsTUSB6015IZQE
USB 2.0 High-speed to Muxed NOR Flash Bridge Controller 80-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments TUSB8040ARKMR provided by its distributors.

Full Speed/High Speed/Super Speed Four Port USB 3.0 Hub USB 3.0 1.1V/3.3V T/R 100-Pin WQFN EP
Four Port SuperSpeed USB 5Gbps USB3.0 Hub 100-WQFN-MR 0 to 70
USB HUB, USB 3.0, 4 PORT, WQFN-100; USB Type:Hub; USB Version:3.0; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Digital IC Case Style:WQFN; No. of Pins:100; No. of Ports:4; Operating Temperature Min:-40°C; Package / Case:100-WQFN

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.