Texas Instruments TUSB4020BIPHPRQ1

Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V/5V T/R Automotive 48-Pin HTQFP EP
$ 4.658
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB4020BIPHPRQ1.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages5 years ago
Datasheet38 pages11 years ago
Technical Drawing2 pages23 years ago

Upverter

SHENGYU ELECTRONICS

Arrow.cn

Inventory History

3 month trend:
-53.16%

CAD Models

Download Texas Instruments TUSB4020BIPHPRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.658
$ 2.705
$ 2.705
Stock
343,703
256,479
256,479
Authorized Distributors
3
3
3
Case/Package
-
-
-
Mount
-
Surface Mount
Surface Mount
Number of Pins
48
48
48
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
USB
I2C, SMBus, USB
I2C, SMBus, USB
Data Rate
-
480 Mbps
480 Mbps
Number of Ports
2
2
2
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Min Supply Voltage
990 mV
990 mV
990 mV

Supply Chain

Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 17 hours ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB4020BIPHPRQ1.

Descriptions

Descriptions of Texas Instruments TUSB4020BIPHPRQ1 provided by its distributors.

Full Speed/High Speed 2-Port USB Hub Controller USB 2.0 3.3V/5V T/R Automotive 48-Pin HTQFP EP
Automotive Two-Port High-Speed 480Mbps USB 2.0 Hub 48-HTQFP -40 to 85
Power Supply Support Circuit, Adjustable, 2 Channel, PQFP48
IC USB 2.0 2PORT HUB IND 48HTQFP
TUSB4020BI-Q1 - AUTOMOTIVE TWO-P

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.