Texas Instruments TUSB3410UARTPDK

KIT PRODUCT DESIGN FOR TUSB3410 / TUSB3410 USB Interface IC Interface Board
$ 128.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB3410UARTPDK.

element14 APAC

Datasheet13 pages20 years ago

Arrow Electronics

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TUSB3410UARTPDK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsEZ430-T2012
BOARD TARGET FOR EZ430-F2013 / MSP430F2012 Microcontroller Evaluation Board 128B RAM 2KB Flash
Texas InstrumentsDRV8860EVM
DRV8860EVM - Evaluation Module for Octal; Low-Side Driver with Serial Interface
Texas InstrumentsTMP107EVM
TMP107 Temperature and Humidity Sensor Evaluation Board Win 7 OS
MicrochipTDKEZW5
CCS EZ Web Lynx 5V Module, Third Party Hardware
NXP SemiconductorsTWR-S08UNIV
Tower System, 8-bit MCU Module, S08, RS08, Universal Module with 6 Swappable Daughter Cards
NXP SemiconductorsTWR-SER2
NXP TWR-SER2 Peripheral Tower System Module for MCU / MPU Tower Card, Ethernet & High Speed USB

Descriptions

Descriptions of Texas Instruments TUSB3410UARTPDK provided by its distributors.

KIT PRODUCT DESIGN FOR TUSB3410 / TUSB3410 USB Interface IC Interface Board
Development & Evaluation Tools (Kits, Modules, and Boards) TUSB3410UARTPDK Eval Mod
TUSB3410UARTPDK evaluation module
USB TO UART, EVALUATION MODULE; Kit Application Type:Interface; Application Sub Type:USB to UART; Silicon Manufacturer:Texas Instruments TUSB3410UARTPDK; Silicon Core Number:TUSB3410; Product Range:-; Kit Contents:Evaluation Module TUSB3410, Serial Cable, USB Cable, User Guide; SVHC:No SVHC (15-Jan-2019); Features:Quickly Convert an RS-232 Product to USB, Firmware, VCP Drivers, and Schematics Provided

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TUSB3410UARTPDK .
  • TUSB3410UARTPDK ..