Texas Instruments DRV8860EVM

DRV8860EVM - Evaluation Module for Octal; Low-Side Driver with Serial Interface
$ 129.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV8860EVM.

Texas Instruments

Official datasheet0 pages0 years ago

Newark

Inventory History

3 month trend:
-2.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV8860EVM.

Related Parts

MicrochipADM00393
Evaluation Module, For MCP2200, USB-To-UART, 8 General Purpose (GP) Lines, DIP form-factor
Daughter Board, RN4020 Bluetooth Low Energy Module, USB to UART Interface, Extreme Low Power
MicrochipMA330025-1
Daughter Board, dsPIC33EP512MU810 Plug-In-Module, General Purpose & Motor Control
Texas InstrumentsTMP006EVM
TMP006 Temperature and Humidity Sensor Evaluation Kit Win XP OS
Texas InstrumentsLDC1314EVM
LDC1314 Evaluation Module for Inductance to Digital Converter with Sample PCB Coils
Texas InstrumentsUSB-TO-GPIO .
Development & Evaluation Tools (Kits, Modules, and Boards) INTERFACE ADAPTER

Descriptions

Descriptions of Texas Instruments DRV8860EVM provided by its distributors.

DRV8860EVM - Evaluation Module for Octal; Low-Side Driver with Serial Interface
EVALUATION BOARD, MOTOR DRIVER; Application Sous Type: Driver moteur; Silicon Fabricant: Texas Instruments; Type de kit d'application: Gestion de l'alimentation - Contrôle des moteurs; Nombre de noyau de silicium: DRV8860; C
EVALUATION BOARD, MOTOR DRIVER; Application Sub Type:Motor Driver; Silicon Manufacturer:Texas Instruments DRV8860EVM; Kit Application Type:Power Management - Motor Control; Silicon Core Number:DRV8860; Kit Contents:Evaluation Board DRV8860, USB Cable; Product Range:-; SVHC:No SVHC (15-Jan-2019); Features:566mA x 1ch / 200mA x 8ch Output Current, Parallel Output Configuration Supported, Open Load Detect

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV8860EVM .