Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB216IRWBT

USB 2.0 high-speed signal conditioner with BC 1.2 controller 12-X2QFN -40 to 85
$ 3.74
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB216IRWBT.

Texas Instruments

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-7.29%

CAD Models

Download Texas Instruments TUSB216IRWBT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.74
$ 3.21
Stock
283,632
451,243
Authorized Distributors
1
2
Case/Package
-
-
Mount
-
-
Number of Pins
12
12
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-
Interface
I2C, USB
-
Data Rate
480 Mbps
-
Number of Ports
-
-
Max Supply Voltage
6.5 V
-
Min Supply Voltage
2.3 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB216IRWBT.

Descriptions

Descriptions of Texas Instruments TUSB216IRWBT provided by its distributors.

USB 2.0 high-speed signal conditioner with BC 1.2 controller 12-X2QFN -40 to 85
USB Interface IC Commercial third-generation USB 2.0 highspeed signal conditioner with boost 12-X2QFN -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.