Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB216IRWBR

USB 2.0 high-speed signal conditioner with BC 1.2 controller 12-X2QFN -40 to 85
$ 3.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB216IRWBR.

Texas Instruments

Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments TUSB216IRWBR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.21
$ 3.74
Stock
451,243
283,632
Authorized Distributors
2
1
Case/Package
-
-
Mount
-
-
Number of Pins
12
12
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
-
85 °C
Min Operating Temperature
-
-40 °C
Interface
-
I2C, USB
Data Rate
-
480 Mbps
Number of Ports
-
-
Max Supply Voltage
-
6.5 V
Min Supply Voltage
-
2.3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB216IRWBR.

Descriptions

Descriptions of Texas Instruments TUSB216IRWBR provided by its distributors.

USB 2.0 high-speed signal conditioner with BC 1.2 controller 12-X2QFN -40 to 85
COMMERCIAL THIRD-GENERATION USB / Buffer, ReDriver 3 Channel 480Mbps 12-X2QFN (1.6x1.6)
3 480Mbps X2-QFN-12(1.6x1.6) USB ICs ROHS
COMMERCIAL THIRD-GENERATION USB

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.