Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB1146IRNQR

USB Type-C® supporting USB 3.2 data rates alt-mode redriver/MUX with adaptive EQ 40-WQFN -40 to 85

$ 5.747
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1146IRNQR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-5.15%

CAD Models

Download Texas Instruments TUSB1146IRNQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.747
$ 4.997
$ 4.997
Stock
469,888
190,180
190,180
Authorized Distributors
0
0
0
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
40
40
40
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
70 °C
70 °C
Min Operating Temperature
-
0 °C
0 °C
Interface
-
I2C, USB
I2C, USB
Data Rate
-
10 Gbps
10 Gbps
Number of Ports
-
2
2
Max Supply Voltage
-
3.6 V
3.6 V
Min Supply Voltage
-
3 V
3 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB1146IRNQR.

Descriptions

Descriptions of Texas Instruments TUSB1146IRNQR provided by its distributors.

USB Type-C® supporting USB 3.2 data rates alt-mode redriver/MUX with adaptive EQ 40-WQFN -40 to 85
TYPE-C USB 3.2 ALT-MODE REDRIVER / USB Switch IC 4 Channel 40-WQFN (6x4)
CROSS POINT SWITCH; Temperature Grade: COMMERCIAL; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.