Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TUSB1146RNQR

USB Type-C® supporting USB 3.2 data rates alt-mode redriver/MUX with adaptive EQ 40-WQFN 0 to 70
$ 4.997
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TUSB1146RNQR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-10.57%

CAD Models

Download Texas Instruments TUSB1146RNQR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.997
$ 8.942
$ 8.942
Stock
198,666
135,238
135,238
Authorized Distributors
1
3
3
Case/Package
-
-
-
Mount
-
-
-
Number of Pins
40
40
40
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
70 °C
-
-
Min Operating Temperature
0 °C
-
-
Interface
I2C, USB
-
-
Data Rate
10 Gbps
-
-
Number of Ports
2
-
-
Max Supply Voltage
3.6 V
-
-
Min Supply Voltage
3 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TUSB1146RNQR.

Descriptions

Descriptions of Texas Instruments TUSB1146RNQR provided by its distributors.

USB Type-C® supporting USB 3.2 data rates alt-mode redriver/MUX with adaptive EQ 40-WQFN 0 to 70
TYPE-C USB 3.2 ALT-MODE REDRIVER / USB Switch IC 4 Channel 40-WQFN (6x4)
USB Power Switch 10Gbps 3V to 3.6V40-Pin WQFN T/R
USB Transceiver 1TR 10Gbps 40-Pin WQFN EP T/R
TYPE-C USB 3.2 ALT-MODE REDRIVER
Analog Switch - Special Purpose

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.