Texas Instruments TSM104WIPW

Quad OpAmp And Programmable Voltage eference 16-TSSOP -40 to 105
$ 0.581

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSM104WIPW.

Texas Instruments

Datasheet15 pages12 years ago
Datasheet15 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet13 pages18 years ago

Upverter

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSM104WIPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.581
$ 0.537
Stock
202,271
292,041
Authorized Distributors
2
3
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Circuits
4
4
Slew Rate
0.3 V/µs
0.3 V/µs
Gain Bandwidth Product
900 kHz
900 kHz
Input Offset Voltage (Vos)
1 mV
1 mV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
70 dB
70 dB
Min Supply Voltage
3 V
3 V
Max Supply Voltage
30 V
30 V
Operating Supply Current
1.4 mA
1.4 mA

Related Parts

Texas InstrumentsTSM104WAIPWR
Quad OpAmp And Programmable Precision Reference 16-TSSOP -40 to 105
Texas InstrumentsTSM104WAIPW
Quad OpAmp And Programmable Voltage eference 16-TSSOP -40 to 105
STMicroelectronicsTSV635AIPT
Op Amp Quad Low Voltage Amplifier R-R I/O 5.5V 16-Pin TSSOP T/R
STMicroelectronicsTSV635IPT
TSV635 Series 5.5 V 880 kHz Rail-to-Rail CMOS Operational Amplifier - TSSOP-16
STMicroelectronicsTSV634AIPT
IC OPAMP GP 4 CIRCUIT 14TSSOP / General Purpose Amplifier 4 Circuit Rail-to-Rail 14-TSSOP

Descriptions

Descriptions of Texas Instruments TSM104WIPW provided by its distributors.

Quad OpAmp And Programmable Voltage eference 16-TSSOP -40 to 105
1.4mA(x4 Channels) 300mV/μs 25nV/rtHz 900KHz 70dB shutdown 40mA 4 4 3V 30V 1mV 30nA General Purpose TSSOP-16 SMD mount 5mm*4.4mm*1.15mm
Operational Amplifier (Op-Amp) IC; No. of Amplifiers:4; Slew Rate:0.1V/µs; No. of Pins:16; Operating Temperature Range:-40°C to +105°C; Input Bias Current:150000pA; Leaded Process Compatible:Yes; Offset Drift:7µV/°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.