Texas Instruments TSC2200IPWR

Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2200IPWR.

Texas Instruments

Datasheet44 pages15 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet43 pages18 years ago
Datasheet45 pages19 years ago
Datasheet2 pages23 years ago

SHENGYU ELECTRONICS

HQonline

Mouser

CAD Models

Download Texas Instruments TSC2200IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.328
Stock
278,159
187,433
Authorized Distributors
1
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Resolution
1.5 B
1.5 B
Interface
SPI
SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2200IPWR.

Related Parts

Texas InstrumentsTSC2000IPW
4-wire Programmable Touch Screen Controller With 8/10/12-Bit 125-Khz ADC and SPI Interface 20-TSSOP -40 to 85
Texas InstrumentsTSC2102IDA
4-Wire Touch Screen Controller with Stereo DAC with HP Amplifier 32-TSSOP -40 to 85
Texas InstrumentsTSC2102IDAR
4-Wire Touch Screen Controller with Stereo DAC with HP Amplifier 32-TSSOP -40 to 85
Texas InstrumentsTSC2000IPWR
ROHS3Compliant Active Internal 4Wire Resistive touch screen controller 12b -40C~85C 1.2mm 2.3mA
Texas InstrumentsTSC2100IDA
4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2200IPWR provided by its distributors.

Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface
Resistive Touch Screen 4-Wire 28-Pin TSSOP T/R
TSC2200 SPI Lead Free 28-TSSOP (0.173 4.40mm Width) touch screen controller 2.7V 2.3mA 1.2mm -40C~85C
Touch Screen Controller IC; Supply Voltage Min:2.7V; Supply Voltage Max:3.6V; Package/Case:28-TSSOP; No. of Pins:28; Operating Temperature Range:-40°C to +85°C; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.