Texas Instruments TSC2102IDA

4-Wire Touch Screen Controller with Stereo DAC with HP Amplifier 32-TSSOP -40 to 85
$ 5.325
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2102IDA.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

HQonline

Mouser

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2102IDA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.325
$ 3.568
Stock
203,836
254,299
Authorized Distributors
3
2
Case/Package
TSSOP
TSSOP
Number of Pins
32
32
Resolution
1.5 B
1.5 B
Interface
I2S, SPI
I2S, SPI
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTSC2100IDA
4-Wire Touch Screen Controller with Stereo DAC / Mono ADC with HP/Speaker Amplifier 32-TSSOP -40 to 85
Texas InstrumentsTSC2200IPW
Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface 28-TSSOP -40 to 85
Texas InstrumentsTSC2200IPWR
Programmable 4-Wire Touch Screen Controller with 12-Bit 125KHz ADC and Keypad Interface

Descriptions

Descriptions of Texas Instruments TSC2102IDA provided by its distributors.

4-Wire Touch Screen Controller with Stereo DAC with HP Amplifier 32-TSSOP -40 to 85
Programmable Touch Screen Controller 32-Pin TSSOP Rail
Controller IC; Output Voltage Max:3.6V; Supply Voltage Min:1.1V; Supply Voltage Max:6V; Termination Type:SMD; Package/Case:32-TSSOP; No. of Pins:32; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.