Texas Instruments TSC2117IRGZT

4-Wire Touch Screen Controller with Low-Power Mono ADC/Stereo DAC 48-VQFN -40 to 85
$ 10.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2117IRGZT.

element14 APAC

Datasheet191 pages13 years ago

Texas Instruments

Newark

Farnell

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2117IRGZT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.05
$ 6.544
Stock
237,079
177,944
Authorized Distributors
3
3
Case/Package
VQFN
VQFN
Number of Pins
48
48
Resolution
1.5 B
1.5 B
Interface
2-Wire, I2C, I2S, SPI
2-Wire, I2C, I2S, SPI
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2117IRGZT.

Related Parts

Texas InstrumentsTSC2101IRGZ
4-Wire Touch Screen Controller, St. DAC / Mono ADC with HP/Speaker Amplifier 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2117IRGZT provided by its distributors.

4-Wire Touch Screen Controller with Low-Power Mono ADC/Stereo DAC 48-VQFN -40 to 85
TEXAS INSTRUMENTS TSC2117IRGZT AUDIO CODEC, TOUCH SCREEN CTL, 48QFN
Low-Power Audio Codec With Embedded miniDSP, Stereo Class-D Speaker Amplifier, and Smart Four-Wire Touch-Screen Controller | IC SCREEN CNTRL 12BIT 48FN
AUDIO CODEC, TOUCH SCREEN CTL, 48QFN; Audio CODEC Type:Stereo; No. of ADCs:1; No. of DACs:2; No. of Input Channels:3; No. of Output Channels:4; ADC / DAC Resolution:12bit; ADCs / DACs Signal to Noise Ratio:95dB; Sampling Rate:192kHz; Interface Type:I2C, SPI; Supply Voltage Range:2.7V to 3.6V, 1.65V to 1.95V, 1.1V to 3.6V; Operating Temperature Range:-40°C to +85°C; Audio IC Case Style:QFN; No. of Pins:48; SVHC:No SVHC (20-Jun-2011); ADC / DAC Type:Stereo Audio; Base Number:2117; Interface:I2C, I2S, SPI; Interface Type:I2C, Serial, SPI; No. of ADC/DACs:1/2; Package / Case:QFN; Resolution:12bit; Sample Rate:0.192MHz; Sample Rate:8kHz to 192kHz; Supply Voltage Max:5.5V; Supply Voltage Min:1.1V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC2117IRGZT.