Texas Instruments TSC2117IRGZR

4-Wire Touch Screen Controller with Low-Power Mono ADC/Stereo DAC 48-VQFN -40 to 85
$ 6.544
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2117IRGZR.

Texas Instruments

Datasheet191 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet191 pages14 years ago
Datasheet192 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet40 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2117IRGZR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.544
$ 9.045
Stock
193,948
233,665
Authorized Distributors
3
2
Case/Package
VQFN
VQFN
Number of Pins
48
48
Resolution
1.5 B
1.5 B
Interface
2-Wire, I2C, I2S, SPI
2-Wire, I2C, I2S, SPI
Min Supply Voltage
1.1 V
1.1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2117IRGZR.

Related Parts

Texas InstrumentsTSC2101IRGZ
4-Wire Touch Screen Controller, St. DAC / Mono ADC with HP/Speaker Amplifier 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2117IRGZR provided by its distributors.

4-Wire Touch Screen Controller with Low-Power Mono ADC/Stereo DAC 48-VQFN -40 to 85
250kS/s,192kS/s 8bit,10bit,12 b 2 I²C,I²S,SPI,Serial VQFN-48 SMD mount,glue mount 950μm(height)
Audio Codec 2ADC / 2DAC 12-Bit 48-Pin VQFN EP T/R
IC LP AUDIO CODEC I2C/SPI 48VQFN
SPECIALTY CONSUMER CIRCUIT QCC48

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.