Texas Instruments TSC2101IRGZ

4-Wire Touch Screen Controller, St. DAC / Mono ADC with HP/Speaker Amplifier 48-VQFN -40 to 85
$ 10.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2101IRGZ.

Texas Instruments

Datasheet94 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet95 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet95 pages18 years ago
Datasheet58 pages22 years ago

HQonline

Newark

iiiC

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSC2101IRGZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2101IRGZ.

Related Parts

Texas InstrumentsTSC2117IRGZT
4-Wire Touch Screen Controller with Low-Power Mono ADC/Stereo DAC 48-VQFN -40 to 85
Texas InstrumentsTSC2117IRGZR
4-Wire Touch Screen Controller with Low-Power Mono ADC/Stereo DAC 48-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2101IRGZ provided by its distributors.

4-Wire Touch Screen Controller, St. DAC / Mono ADC with HP/Speaker Amplifier 48-VQFN -40 to 85
PROGRAMMABLE TOUCH SCREEN CONTROLLER WITH AUDIO CODEC
Touch Screen Controllers Prog 4-Wire w/6 Audio Inputs
Audio Codec 2ADC / 2DAC 32-Bit 48-Pin VQFN EP Rail
IC TOUCH SCREEN CONTROL 48-VQFN
Touch Screen Controller IC; Controller Type:Touch Screen Controller with Audio CODEC; Interface:SPI; Supply Voltage Min:1.1V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:48-QFN; No. of Pins:48 ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.