Texas Instruments TSC2017IYZGR

Nanopower, 4-Wire, Micro Touch Screen Controller with I2C™ Interface 12-DSBGA -40 to 85
$ 1.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2017IYZGR.

Texas Instruments

Datasheet38 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago

SHENGYU ELECTRONICS

LCSC

iiiC

Inventory History

3 month trend:
-3.68%

CAD Models

Download Texas Instruments TSC2017IYZGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.85
$ 2.36
Stock
410,392
154,302
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
12
12
Resolution
1.5 B
1.5 B
Interface
I2C
I2C
Min Supply Voltage
1.6 V
1.6 V
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2017IYZGR.

Related Parts

Texas InstrumentsTSC2007IYZGT
12-bit, nanopower, 4-wire micro touch screen controller 12-DSBGA -40 to 85
Texas InstrumentsTSC2007IYZGR
12-bit, nanopower, 4-wire micro touch screen controller 12-DSBGA -40 to 85
Texas InstrumentsTSC2014IYZGT
1.2V to 3.6V,12-Bit, 4-Wire Touch Screen Controller with I2C 12-DSBGA -40 to 85
SX865 I2C Lead Free 12-WFDFN Exposed Pad touch screen controller 1.8V 105muA 730mum -40C~85C
Resistive Touch Screen 4-Wire Automotive 12-Pin WLCSP T/R
Analog DevicesAD7156BCPZ-REEL7
Serial, Single-Phase Supply, 100Ksps, 12-bit, 2-Ch SMD, Adhesive Mount, 3mm × 3mm × 730μm

Descriptions

Descriptions of Texas Instruments TSC2017IYZGR provided by its distributors.

Nanopower, 4-Wire, Micro Touch Screen Controller with I2C™ Interface 12-DSBGA -40 to 85
Resistive Touch Screen, 4-Wire, 12-Pin DSBGA, T/R
Touch Screen Controller 12-Pin DS-BGA T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.