Texas Instruments TSC2004IRTJTG4

12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85
$ 3.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2004IRTJTG4.

Texas Instruments

Technical Drawing2 pages5 years ago
Official datasheet0 pages0 years ago
Datasheet59 pages11 years ago
Datasheet58 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet57 pages18 years ago
Datasheet10 pages19 years ago

Newark

iiiC

Inventory History

3 month trend:
-0.84%

CAD Models

Download Texas Instruments TSC2004IRTJTG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.05
$ 3.184
$ 3.184
Stock
93,571
282,318
282,318
Authorized Distributors
1
3
3
Case/Package
QFN
QFN
QFN
Number of Pins
20
20
20
Resolution
1.5 B
1.5 B
1.5 B
Interface
2-Wire, I2C
2-Wire, I2C
2-Wire, I2C
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2004IRTJTG4.

Related Parts

Texas InstrumentsTSC2006IRTJT
Nano-Power Touch Screen Controller with SPI Serial Interface 20-QFN -40 to 85
Texas InstrumentsTSC2006IRTJR
Nano-Power Touch Screen Controller with SPI Serial Interface 20-QFN -40 to 85
MicrochipAR1100-I/MQ
Resistive USB and RS-232 Touch Screen Controller 10-Pin QFN Tube - Rail/Tube
MicrochipAR1021-I/ML
Series Resistive Touch Screen Controller 20-Pin QFN Tube - Rail/Tube
MicrochipAR1020-I/ML
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20

Descriptions

Descriptions of Texas Instruments TSC2004IRTJTG4 provided by its distributors.

12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85
Resistive Touch Screen 4-Wire 20-Pin WQFN EP T/R
TSC2004 I2C Serial Lead Free 20-WFQFN Exposed Pad touch screen controller 1.2/3.6V 3.6V 506muA 800mum

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.