Microchip AR1021-I/ML

Series Resistive Touch Screen Controller 20-Pin QFN Tube - Rail/Tube
$ 2.338
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip AR1021-I/ML.

Microchip

Datasheet61 pages10 years ago

Upverter

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-24.90%

CAD Models

Download Microchip AR1021-I/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.338
$ 5.03
Stock
138,419
211,390
Authorized Distributors
6
6
Case/Package
QFN
QFN
Number of Pins
20
20
Resolution
1.25 B
1.25 B
Interface
I2C, SPI
I2C, SPI
Min Supply Voltage
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Projected EOL Date2039-04-24
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0015
Introduction Date2012-04-24
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipAR1020-I/ML
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
MicrochipAR1020T-I/ML
AR1000 Series Resistive Touch Screen Controller Surface Mount - QFN-20
MicrochipAR1100-I/MQ
Resistive USB and RS-232 Touch Screen Controller 10-Pin QFN Tube - Rail/Tube
Texas InstrumentsTSC2004IRTJT
12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85
Texas InstrumentsTSC2004IRTJR
12-Bit, Nanopower, 4-Wire Touch Screen Controller 20-QFN -40 to 85
Texas InstrumentsTSC2006IRTJT
Nano-Power Touch Screen Controller with SPI Serial Interface 20-QFN -40 to 85

Descriptions

Descriptions of Microchip AR1021-I/ML provided by its distributors.

Series Resistive Touch Screen Controller 20-Pin QFN Tube - Rail/Tube
Resistive Touch Screen 4-Wire/5-Wire/8-Wire Automotive AEC-Q100 20-Pin QFN EP Tube
AR1000 Series 5 V 17 mA SMT Resistive Touch Screen Controller - QFN-20
4, 5 & 8 wire analog resistive touch controller I2C Comp & SPI comm
AR1021 Tin I2C Serial SPI 20-VFQFN Exposed Pad touch screen controller 5.25V 17mA 950mum -40C~85C
Microchip touch chip, 20Pin, QFNencapsulation, Serial I2C/SPIinterface, Maximum operating temperature+85 °C, 2.5 → 5 V, Resistive
TOUCH SCREEN CTRL, QFN-20; IC Interface Type:I2C, SPI; Resolution (Bits):10bit; Supply Voltage Min:2.5V; Supply Voltage Max:5V; Controller IC Case Style:QFN; No. of Pins:20Pins; Product Range:-; Automotive Qualification

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • AR1021-I/ML.
  • AR1021-IML
  • AR1021I/ML
  • AR1021IML