Texas Instruments TSC2003IPWRQ1

Automotive I2C Touch Screen Controller 16-TSSOP -40 to 85
$ 2.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2003IPWRQ1.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet31 pages13 years ago
Technical Drawing2 pages15 years ago

Arrow Electronics

iiiC

Inventory History

3 month trend:
+30.04%

CAD Models

Download Texas Instruments TSC2003IPWRQ1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.6
$ 1.984
$ 1.984
Stock
278,823
197,117
197,117
Authorized Distributors
4
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTSC2046IPWR
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
Texas InstrumentsTSC2046EIPWR
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85
Texas InstrumentsTSC2046IPW
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2003IPWRQ1 provided by its distributors.

Automotive I2C Touch Screen Controller 16-TSSOP -40 to 85
TSC2003 Gold I2C Lead Free touch screen controller 2.7V 5.25V 254muA 1.2mm
IC TOUCH SCREEN CTRLR 16-TSSOP
Consumer Circuit, CMOS, PDSO16
TSC2003-Q1 AUTOMOTIVE I2C TOUCH

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.