Texas Instruments TSC2003IPWR

4-wire resistive touch screen controller with direct battery measurement and temperature sensor&n 16-TSSOP -40 to 85
$ 3.516
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2003IPWR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages19 years ago

Farnell

Mouser

HQonline

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-52.79%

CAD Models

Download Texas Instruments TSC2003IPWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.516
$ 3.421
$ 3.421
Stock
161,526
392,264
392,264
Authorized Distributors
3
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2003IPWR.

Related Parts

Texas InstrumentsTSC2046IPWR
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
Texas InstrumentsTSC2046EIPWR
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85
Texas InstrumentsTSC2046IPW
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2003IPWR provided by its distributors.

4-wire resistive touch screen controller with direct battery measurement and temperature sensor&n 16-TSSOP -40 to 85
Touch Screen Controllers 4-wire Touch Screen Controller
TSC2003 I2C Lead Free 16-TSSOP (0.173 4.40mm Width) touch screen controller 6V 254muA 1.2mm -40C~85C
I2C 12 2.5V~5.25V TSSOP-16 Touch Screen Controllers ROHS
IC, CONTROLLER 16TSSOP; IC Interface Type: I2C, Serial; Resolution (Bits): 12bit; Supply Voltage Min: 2.7V; Supply Voltage Max: 5.25V; Controller IC Case Style: TSSOP; No. of Pins: 16Pins; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); Controller Type: Resistive Touch Screen; Operating Temperature Max: 85°C; Operating Temperature Min: -40°C; Operating Temperature Range: -40°C to +85°C; Supply Voltage Range: 2.7V to 5.25V

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TSC2003IPWR .
  • TSC2003IPWR.