Texas Instruments TSC2003IPW

4-wire resistive touch screen controller with direct battery measurement and temperature sensor&n 16-TSSOP -40 to 85
$ 2.994
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSC2003IPW.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages8 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet17 pages19 years ago

Mouser

HQonline

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
+9.37%

CAD Models

Download Texas Instruments TSC2003IPW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.994
$ 1.984
$ 1.984
Stock
437,389
443,069
443,069
Authorized Distributors
5
4
4
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
16
16
16
Resolution
1.5 B
1.5 B
1.5 B
Interface
I2C
I2C
I2C
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TSC2003IPW.

Related Parts

Texas InstrumentsTSC2046IPWR
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85
Texas InstrumentsTSC2046EIPWR
4-Wire Touch Screen Controller with low voltage digital I/O and extended ESD protection 16-TSSOP -40 to 85
Texas InstrumentsTSC2046IPW
4-Wire Touch Screen Controller with low voltage digital I/O 16-TSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments TSC2003IPW provided by its distributors.

4-wire resistive touch screen controller with direct battery measurement and temperature sensor&n 16-TSSOP -40 to 85
TSC2003 Gold I2C Lead Free touch screen controller 5.25V 254muA 1.2mm -40C~85C
Resistive Touch Screen 4-Wire 16-Pin TSSOP Tube
Touch Screen Controllers 4-wire Touch Screen Controller
I2C 12 2.5V~5.25V TSSOP-16 Touch Screen Controllers ROHS

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.