Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TSB82AA2GGW

High Performance 1394b 3.3V OHCI 1.1+ Compliant Link Layer Controller 176-BGA MICROSTAR 0 to 70

$ 7.133

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB82AA2GGW.

Texas Instruments

Datasheet3 pages15 years ago
Datasheet2 pages23 years ago

Mouser

iiiC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 7.133
$ 9.473
Stock
139,892
209,143
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
176
176
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
800 Mbps
800 Mbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Texas InstrumentsTSB82AA2ZGW
High Performance 1394b 3.3V OHCI 1.1+ Compliant Link Layer Controller 176-BGA MIC OSTA 0 to 70
Texas InstrumentsXIO2213BZAY
IC INTFACE SPECIALIZED 167NFBGA / PC's, PDA's Interface 167-NFBGA (12x12)
Texas InstrumentsXIO2200AZGW
x1 PCI Express to 1394a OHCI and 2-Port PHY 176-BGA MIC OSTA

Descriptions

Descriptions of Texas Instruments TSB82AA2GGW provided by its distributors.

High Performance 1394b 3.3V OHCI 1.1+ Compliant Link Layer Controller 176-BGA MICROSTAR 0 to 70
1394b OHCI-Lynx Controller Serial Interface 3.3V/5V 176-Pin BGA MICROSTAR Tray
IC CONTROLLER OHCI-LYNX 176BGA "IEEE 1394 Link Layer Controller IEEE 1394a-2000, OHCI-Lynx™ PCI Interface 176-BGA MICROSTAR (15x15)"
ROHS3Compliant BOTTOM SERIAL IO/COMMUNICATION CONTROLLER SERIAL CMOS IEEE 1394 Link Layer Controller 33MHz 0C~70C 800Mbps 15mm
Controller IC; Device Type:OHCI-Lynx Controller; Package/Case:176-BGA MICROSTAR; No. of Pins:176; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No; Data Rate:800Mbps ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.