Texas Instruments XIO2200AZGW

x1 PCI Express to 1394a OHCI and 2-Port PHY 176-BGA MIC OSTA
$ 11.509

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO2200AZGW.

Texas Instruments

Datasheet202 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet204 pages19 years ago
Technical Drawing2 pages23 years ago

Farnell

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments XIO2200AZGW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.509
$ 11.835
Stock
187,035
212,362
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
176
176
Logic Function
-
-
Interface
PCI
PCI
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
400 Mbps
400 Mbps
Min Supply Voltage
1.35 V
1.35 V
Max Supply Voltage
3.6 V
3.6 V

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XIO2200AZGW.

Related Parts

Texas InstrumentsXIO2200AGGW
x1 PCI Express to 1394a OHCI and 2-Port PHY 176-BGA MICROSTAR
Texas InstrumentsTSB43EA42ZGU
PHY 1-CH 100Mbps/200Mbps/400Mbps 144-Pin BGA MICROSTAR Tray
Texas InstrumentsTSB43EC42ZGU
PHY 1-CH 100Mbps/200Mbps/400Mbps 144-Pin BGA MICROSTAR Tray

Descriptions

Descriptions of Texas Instruments XIO2200AZGW provided by its distributors.

x1 PCI Express to 1394a OHCI and 2-Port PHY 176-BGA MIC OSTA
PCI Express to PCI Bus Translation Bridge 176-Pin BGA MICROSTAR Tray
IC INTERFACE SPECIALIZED 176BGA
Two Port Interface Controllers
PCI EXPRESS TO PCI BUS TRANSLATION BRIDGE W/1394A <AZ
BRIDGE, PCIX-PCI TRANSLATION, 176BGA
PCI & PCI Express PCI Exp-PCI Bus Trans Bridge
PCI BUS CONTROLLER, CMOS, PBGA17

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XIO2200AZGW.