Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments TSB81BA3EZAJ

IEEE P1394b 3-port cable transceiver arbiter 168-NFBGA 0 to 70
$ 5.79
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB81BA3EZAJ.

Texas Instruments

Datasheet57 pages13 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet57 pages15 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB81BA3EZAJ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.79
$ 6.548
Stock
129,918
231,586
Authorized Distributors
1
2
Case/Package
BGA
BGA
Number of Pins
168
168
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
1
-
Data Rate
800 Mbps
800 Mbps
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsXIO2213BZAJ
x1 PCIe to 1394b OHCI host controller 168-NFBGA 0 to 70
Texas InstrumentsXIO2213BZAY
IC INTFACE SPECIALIZED 167NFBGA / PC's, PDA's Interface 167-NFBGA (12x12)
Texas InstrumentsXIO2213BIZAY
IC PCI-EXPRESS/BUS BRIDGE 167BGA / PCI Express Interface Controller

Descriptions

Descriptions of Texas Instruments TSB81BA3EZAJ provided by its distributors.

IEEE P1394b 3-port cable transceiver arbiter 168-NFBGA 0 to 70
EAR99 TSB81BA3 Tray IEEE 1394 interface receiver 3.3V 150mA 1.2mm 800Mbps
Triple Port Cable Transceiver/Arbiter 1TX 1RX 800Mbps 168-Pin BGA Tray
1394 Interface IC 3-Port Cable Xcvr Arbiter
IC TRANSCEIVER HALF 6/6 168NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.