Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments XIO2213BIZAY

IC PCI-EXPRESS/BUS BRIDGE 167BGA / PCI Express Interface Controller

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments XIO2213BIZAY.

Texas Instruments

Datasheet201 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet201 pages13 years ago
Datasheet201 pages13 years ago
Technical Drawing2 pages15 years ago

SHENGYU ELECTRONICS

CAD Models

Download Texas Instruments XIO2213BIZAY symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 15.77
Stock
238,937
160,456
Authorized Distributors
0
1
Case/Package
BGA
BGA
Number of Pins
167
167
Logic Function
-
-
Frequency
-
-
Interface
-
PCI
Memory Size
-
-
Min Supply Voltage
-
1.35 V
Max Supply Voltage
-
3.6 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments XIO2213BIZAY.

Related Parts

Texas InstrumentsXIO2213BZAY
IC INTFACE SPECIALIZED 167NFBGA / PC's, PDA's Interface 167-NFBGA (12x12)
Texas InstrumentsXIO2221ZAY
PCI Express™ to 1394b OHCI with 1-port PHY 167-NFBGA 0 to 70
Texas InstrumentsTSB83AA23ZAY
Integrated IEEE 1394b OHCI Link and 3 port S800 PHY 167-NFBGA 0 to 70

Descriptions

Descriptions of Texas Instruments XIO2213BIZAY provided by its distributors.

IC PCI-EXPRESS/BUS BRIDGE 167BGA / PCI Express Interface Controller
x1 PCIe to 1394b OHCI host controller 167-NFBGA -40 to 85
Cheetah Express P2.0 W/ S800-E (I-Vers) Rohs Compliant: Yes |TEXAS INSTRUMENTS XIO2213BIZAY.
PCIe to PCI Translation Bridge 167-Pin PBGA Tube
IC INTFACE SPECIALIZED 167NFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • XIO2213BIZAY.