Texas Instruments TSB41LV03APFP

IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70
$ 7.74

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TSB41LV03APFP.

Texas Instruments

Datasheet10 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments TSB41LV03APFP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.74
$ 27.215
$ 27.215
Stock
395,320
205,077
205,077
Authorized Distributors
2
4
4
Case/Package
-
-
-
Number of Pins
80
80
80
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
400 Mbps
400 Mbps
400 Mbps
Min Supply Voltage
3.3 V
3 V
3 V
Max Supply Voltage
5 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsTSB41AB3IPFPEP
Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -40 to 85
Texas InstrumentsTSB41AB3PFPG4
IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70
Texas InstrumentsTSB41AB3MPFPEP
Enhanced product IEEE 1394a 3-port cable transceiver/arbiter 80-HTQFP -55 to 125

Descriptions

Descriptions of Texas Instruments TSB41LV03APFP provided by its distributors.

IEEE 1394a Three-Port Cable Transceiver/Arbiter 80-HTQFP 0 to 70
Transceiver 1TX 1RX 400Mbps 80-Pin HTQFP EP Tray
IC CABLE XCVR/ARBITER 80-HTQFP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.